Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Round Flat Cable
Wire Size (AWG)
19
Number of Conductors
4
Cable Pitch (mm)
2.54
Conductor Material
Tinned Copper
Maximum Operating Temperature (°C)
90
Product Depth (mm)
10
Product Height (mm)
2.54

