Arrow Electronic Components Online
7900901CA|TI|simage
7900901CA|TI|limage
Bus Line Transceivers

7900901CA

Dual Transmitter 14-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transmitter
  • Number of Transmitters
    2
  • Transmitter Signal Type
    Differential
  • Number of Transmitter Enables
    0
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    18
  • Supplier Temperature Grade
    Military
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    19.94(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources