Arrow Electronic Components Online
790|ADAFRUIT|simage
790|ADAFRUIT|limage
GPS Receivers

790

66 Channel Ultimate GPS Module

Adafruit Industries
Datasheets 

Incorporate GPS into your next project with this tiny (16mm x 16mm) module.  This product is the module only, so you will need to solder it down on your own breakout board with any necessary components.  If you want to get started faster, we also sell the complete breakout board as product 746.

This module draws less than 20mA while tracking and can run off a coin cell battery for up to two hours.  It is built around the MediaTek MTK3339 chipset, which can track up to 22 satellites on 66 channels.  Module features -165dB receiver and a built in antenna.  Our favorite feature is the built-in data logging you can do with the extra memory on the included microcontroller.  

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    5 mm
  • Package Width
    16 mm
  • Package Length
    16 mm

Documentation and Resources

Datasheets
Design resources