Connector D-Subminiature
790-026PD-15MS
Conn D-Sub PIN 15Signal POS Crimp ST Panel Mount 15 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15Signal
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Shell Size
D
Less Contact
No
Product Length (mm)
40.92
Product Depth (mm)
20.58
Product Height (mm)
12.32
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

