Arrow Electronic Components Online
78SR52C|MURATAPS|simage
78SR52C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

78SR-5/2-C

Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    32
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.35%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    4.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    21.6
  • Package Width
    7.1
  • Package Length
    20.3
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources