Switch DIP
78RB03RAT
Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
3
Maximum Current Rating (A)
0.15@30VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
30
Dielectric Strength
750VAC
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
2.54
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
9.7
Body Height (mm)
9.65
Product Length (mm)
9.7
Product Height (mm)
9.65
Order Quantity

