Arrow Electronic Components Online
78PR20KLF|BITECH|simage
78PR20KLF|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

78PR20KLF

Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    20K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.79
  • Number of Turns (Turns)
    22(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    7920
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Box
  • Product Length (mm)
    33.53
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.13
  • Product Weight (g)
    2.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources