Switch DIP
78HJ03GWT
Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Surface Mount DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPDT
Switch Configuration
OFF ON
Number of Positions
3
Maximum Current Rating (A)
0.15@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0.68
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
12
Total Pitch (mm)
12.7
Row Space (mm)
10.29
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
17.3
Product Depth (mm)
10.77
Product Height (mm)
8.31

