Arrow Electronic Components Online
78HJ01GWT|GRAYHILL|simage
78HJ01GWT|GRAYHILL|limage
Top Purchased
Switch DIP

78HJ01GWT

Switch DIP OFF ON SPDT 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Surface Mount DIP Switch
  • Actuator Style
    Raised Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    OFF ON
  • Number of Positions
    1
  • Maximum Current Rating (A)
    0.15@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    2000
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0.68
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    4
  • Total Pitch (mm)
    2.54
  • Row Space (mm)
    10.29
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Length (mm)
    7.1
  • Product Depth (mm)
    10.77
  • Product Height (mm)
    8.31

Documentation and Resources

Datasheets
Design resources