Inductor Leaded
78FR27K-RC
RF Choke Bobbin Core 0.27uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.085Ohm DCR AXL Bag
BournsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
0.27u
Tolerance
10%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
1.11
Maximum DC Resistance (Ohm)
0.085
Minimum Quality Factor
40
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
360M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Maximum Product Diameter (mm)
2.79
Maximum Product Length (mm)
7.11

