Arrow Electronic Components Online
78F561JRC|BOURNS|limage
78F561JRC|BOURNS|simage
Inductor Leaded

78F561J-RC

RF Choke Bobbin Core 560uH 5% 790KHz 60Q-Factor Ferrite 0.085A 15.5Ohm DCR AXL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    560u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    790K
  • Maximum DC Current (A)
    0.085
  • Maximum DC Resistance (Ohm)
    15.5
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    790K
  • Minimum Self Resonant Frequency (Hz)
    2.35M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    2.79
  • Maximum Product Length (mm)
    7.11

Documentation and Resources

Datasheets
Design resources