Arrow Electronic Components Online
789329|WAGO|simage
789329|WAGO|limage
Relays Other

789-329

Electromechanical Relay 24VDC 1.26KOhm 12A SPST-NO-DM(90x17.5x55)mm DIN Rail Module Relay

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    SPST-NO-DM
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    19
  • Coil Resistance (Ohm)
    1.26K
  • Maximum AC Switching Voltage (V)
    250
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Length (mm)
    90
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources