Relays Other
788-311
Electromechanical Relay 12VDC 333.3Ohm 16A DPDT(15x86x53)mm Socket Switching Relay
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Type
Switching Relay
Contact Arrangement
DPDT
DC Coil Voltage (V)
12
Coil Current (mA)
36
Coil Resistance (Ohm)
333.3
Maximum AC Switching Voltage (V)
250
Operate Time (ms)
7
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel 90/10
Mounting
Socket
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
15
Product Depth (mm)
86
Product Height (mm)
53

