Battery Contacts, Clips and Holders
787614-1
Battery Connector 1 Cells Polycarbonate Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Battery Connector
Body Material
Polycarbonate
Contact Plating
Nickel
Contact Material
Copper Alloy
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Mounting
Weld Tab
Maximum Operating Temperature (°C)
70
Packaging
Tray

