Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Secategories Other
/
Misc Products
/
787-895 - WAGO
Misc Products
787-895
Wall Mounting Adapter
WAGO
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Wall Mount
Product Length (mm)
35
Product Weight (g)
80
Packaging
Box
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model