Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
8507.20.80.91
Automotive
No
PPAP
No
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
24
Capacity (Ah)
3.2
Chemistry
Lead Acid
Number of Cells
1
Packaging
Box
Sealed
Yes
Product Weight (g)
3079
Mounting
Screw
Package Height
168 mm
Package Width
76.2 mm
Package Length
175.5 mm

