Arrow Electronic Components Online
787845|WAGO|simage
787845|WAGO|limage
AC to DC Power Supplies

787-845

AC/DC Power Supply Single-OUT 48V 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    10
  • Minimum AC Input Voltage (V)
    340
  • Maximum AC Input Voltage (V)
    550
  • Minimum DC Input Voltage (V)
    480
  • Maximum DC Input Voltage (V)
    780
  • Minimum Isolation Voltage
    4200V
  • Maximum Input Current (A)
    1.1
  • Input Frequency (Hz)
    50 to 60
  • Tolerance (%)
    1
  • Efficiency (%)
    93(Typ)
  • Power Indicator
    Yes
  • Ripple and Noise
    70mV(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    171
  • Package Width
    77
  • Package Length
    179

Documentation and Resources

Datasheets
Design resources