Pulse Transformers
78615/8C
Pulse Transformer 1CT:1CT 1000Vrms 0.45Ohm Prim. DCR 10pF 6 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
General Purpose Pulse Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
10(Typ)
Primary Side Inductance (uH)
1000
Maximum Primary Leakage Inductance (uH)
11.9
Maximum DCR Primary Side (Ohm)
0.45
High Potential
1000Vrms
Primary ET-Constant (Vus)
15
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9.52
Product Depth (mm)
9
Product Height (mm)
6.35

