Arrow Electronic Components Online
785450010|MOLEX|simage
785450010|MOLEX|limage
Connector Memory Card

785450010

Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    SIM Card
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    15VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.053
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    13.62
  • Product Height (mm)
    1.15
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources