Arrow Electronic Components Online
7839|VCC|simage
7839|VCC|limage
Lamps

7839

T-1 Bi-Pin Clear Incandescent Lamp CC-2F 4000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-1
  • Average Rated Life (h)
    4000
  • Filament Type
    CC-2F
  • Lead/Base Style
    Bi-Pin
  • Color
    Clear
  • Maximum Voltage Rating
    28V
  • Current Rating (A)
    0.024
  • Mean Spherical Candle Power (MSCP)
    0.15
  • Maximum Overall Diameter (in)
    0.13
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources