Connector Backplane
78347-2004
Conn Backplane HDR 4Power POS 2mm/3.2mm Press Fit RA Thru-Hole Impact™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
4Power
Termination Method
Press Fit
Terminal Pitch (mm)
5.2
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
7.271
Product Length (mm)
15
Product Depth (mm)
23.97
Product Height (mm)
14.88
Tradename
Impact™
Tail Length (mm)
2.5
Mounting
Through Hole

