Transformers Other
78250MC-R
Transformer 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Compatible Converter Transformer
High Potential
1500VDC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tape and Reel
Product Weight (g)
1
Product Length (mm)
9
Product Depth (mm)
12.7
Product Height (mm)
6.65

