Arrow Electronic Components Online
78250C|MURATAPS|simage
78250C|MURATAPS|limage
Top Searched
Transformers Other

78250C

Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Compatible Converter Transformer
  • High Potential
    1500VDC
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Weight (g)
    1
  • Product Length (mm)
    9
  • Product Depth (mm)
    9.52
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources