Transformers Other
782482/53VC
Transformer 1.14CT:1CT 4000VDC 9.14 X 9.77mm 6.35 X Pin Through Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Compatible Converter Transformer
Turns Ratio
1.14CT:1CT
High Potential
4000VDC
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9.14
Product Depth (mm)
9.77
Product Height (mm)
6.35

