Cable Single Conductor
781836 SL005
Hook-up Wire 1Conductor 1AWG 30.48mm Tinned Copper Slate 600VAC
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Jacket Color
Multi Color
Maximum Voltage Rating
600VAC
Packaging
Spool

