Connector Discrete Wire Housing
78172-0005
Conn Housing RCP 5 POS 1.2mm Crimp ST Cable Mount Black Pico-EZmate™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.2
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
1.3
Product Height (mm)
3.5
Tradename
Pico-EZmate™
Mounting
Cable Mount

