Arrow Electronic Components Online
7812SRHC|MURATAPS|simage
7812SRHC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

7812SRH-C

Module DC-DC 1-OUT 12V 0.4A 4.8W 3-Pin SIP

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    0.4
  • Output Power (W)
    4.8
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    260
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.3%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    21.49
  • Package Width
    5.6
  • Package Length
    20.96
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources