DC to DC Converter and Switching Regulator Module
7803SRH-C
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
7.5
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
0.5
Output Power (W)
1.65
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
260
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.3%
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
2.2
Output Type
Fixed
Mounting
Through Hole
Package Height
9.3(Max)
Package Width
19.1
Package Length
10.4
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
3
Lead Shape
Through Hole

