Arrow Electronic Components Online
780011244|MOLEX|simage
780011244|MOLEX|limage
Connector Socket

78001-1244

Conn Mini DIMM Socket RCP 244 POS 0.6mm Solder RA SMD Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini DIMM Socket
  • Gender
    RCP
  • Number of Contacts
    244
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30V
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    10.166
  • Product Length (mm)
    96
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    9.79
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources