Arrow Electronic Components Online
780|SWTCHCRF|simage
780|SWTCHCRF|limage
Connector Audio and Video

780

Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature Phone Plug
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Product Diameter (mm)
    9.53
  • Product Length (mm)
    40.88
  • Mounting
    Cable Mount
  • Housing Material
    Plastic
Order Quantity

Documentation and Resources

Datasheets
Design resources