Arrow Electronic Components Online
780453|WAGO|simage
780453|WAGO|limage
Connector Jumpers and Shunts

780-453

Conn Staggered Jumper HDR 3 POS ST Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Staggered Jumper
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Packaging
    Box
  • Product Weight (g)
    1.5
  • Product Length (mm)
    9.5
  • Product Depth (mm)
    6

Documentation and Resources

Datasheets
Design resources