Arrow Electronic Components Online
78000220G8SK|GLENAIR|simage
78000220G8SK|GLENAIR|limage
Connector Accessories

780-002-20G8-SK

Connector Accessories Protective Cover Straight Rubber

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Rubber
  • Product Diameter (mm)
    55.4

Documentation and Resources

Datasheets
Design resources