Arrow Electronic Components Online
78Z023|HUBER_SU|simage
78Z023|HUBER_SU|limage
Connector Accessories

78_Z-0-2-3

Connector Accessories Taper Sleeve Straight

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Taper Sleeve
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources