Switch Rotary
77SPT36-01-1-10N-F
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC Medical Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP10T
Angle of Throw (°)
36
Number of Positions
10
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.2@28VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000
Maximum Operating Torque (N.m)
0.049
Actuator Diameter (mm)
3.18
Actuator Length (mm)
7.98
Contact Style
Non-Shorting
Stop Style
Fixed
Seal
Ethylene Propylene/Silicone/Process
Seal Location
Shaft/Panel/N/A
Seal Description
Ethylene Propylene/Silicone/Process
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
2.77
Number of Terminals
10
Base Material
Diallyl Phthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Thread Length (mm)
6.35
Body Length (mm)
12.7
Body Depth (mm)
12.7
Body Height (mm)
4.57
Product Weight (g)
4.7
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
20.45

