Arrow Electronic Components Online
77SP3601110N|GRAYHILL|simage
77SP3601110N|GRAYHILL|limage
Switch Rotary

77SP36-01-1-10N

Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC Medical

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP10T
  • Angle of Throw (°)
    36
  • Number of Positions
    10
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.2@28VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    25000
  • Maximum Operating Torque (N.m)
    0.049
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    7.98
  • Contact Style
    Non-Shorting
  • Stop Style
    Continuous
  • Seal
    Ethylene Propylene/Silicone
  • Seal Location
    Shaft/Panel
  • Seal Description
    Ethylene Propylene/Silicone
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    2.77
  • Number of Terminals
    10
  • Base Material
    Diallyl Phthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Thread Length (mm)
    6.35
  • Body Length (mm)
    12.7
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    4.57
  • Product Weight (g)
    4.7
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    20.45
Order Quantity

Documentation and Resources

Datasheets
Design resources