Inductor Leaded
77A-5R6M-00
Inductor Suppression Coil Wirewound 5.6uH 20% 1MHz Ferrite 8A 0.021Ohm DCR AXL Loose
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Suppression Coil
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
5.6u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.021
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Loose
Maximum Product Diameter (mm)
8
Maximum Product Length (mm)
26

