Inductor Leaded
77A-101M-01
Inductor Suppression Coil Wirewound 100uH 20% 100KHz Ferrite 2.5A 0.18Ohm DCR AXL T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Suppression Coil
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.5
Maximum DC Resistance (Ohm)
0.18
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
11
Maximum Product Length (mm)
26

