Arrow Electronic Components Online
7795|KEYSTONE|simage
7795|KEYSTONE|limage
Connector Terminals

7795

Screw Terminal Brass 11.2mm Matte Tin

Keystone Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Matte Tin
  • Maximum Current Rating (A)
    15
  • Insulation Material
    Non-Insulated
  • Product Length (mm)
    11.2
  • Product Depth (mm)
    8
  • Mounting
    Through Hole
  • Family/Series
    7795
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources