Arrow Electronic Components Online
7781|KEYSTONE|simage
7781|KEYSTONE|limage
Connector Terminals

7781

Screw Terminal 14-22AWG Brass 8.33mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Wire Size (AWG)
    14-22
  • Maximum Current Rating (A)
    15
  • Insulation
    Non-Insulated
  • Product Length (mm)
    8.33
  • Product Depth (mm)
    11.48
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources