Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PC Screw Terminal
Termination Method
Solder
Body Orientation
Straight
Plating
Matte Tin
Wire Size (AWG)
14-22
Maximum Current Rating (A)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Insulation Material
Non-Insulated
Product Length (mm)
7.87
Mounting
Through Hole
Order Quantity

