Connector Discrete Wire Housing
776534-1
Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.11.00.50
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
19.6
Product Depth (mm)
18.93
Product Height (mm)
47.55
Mounting
Cable Mount

