TE Connectivity776522-2Connector Discrete Wire Housing
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 4.5 | |
| Straight | |
| 13 | |
| 250VDC | |
| -40 | |
| 125 | |
| Tube | |
| 20.33 | |
| 23.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

