Arrow Electronic Components Online
7731310104LF|FCI|simage
7731310104LF|FCI|limage
Connector Headers and PCB Receptacles

77313-101-04LF

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1500VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    130
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bag
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    8.38
  • Tradename
    BergStik®
  • Tail Length (mm)
    2.41
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources