Arrow Electronic Components Online
773332|WAGO|simage
773332|WAGO|limage
Connector Accessories

773-332

Connector Accessories Fixing Carrier Straight Polyamide 6/6 Orange Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixing Carrier
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Orange
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    18
  • Product Depth (mm)
    30.5
  • Product Height (mm)
    78.2

Documentation and Resources

Datasheets
Design resources