Arrow Electronic Components Online
Connector Terminal Blocks

773-168/K194-4045

Conn Terminal Block RCP 8 POS Cable Mount 24A

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Product Length (mm)
    24
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    13.1
  • Housing Color
    Dark Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources