Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
6
Number of Rows
1
Number of Circuits
6
Body Orientation
Straight
Mounting
Panel Mount
Order Quantity