Arrow Electronic Components Online
773164|WAGO|simage
773164|WAGO|limage
Connector Terminal Blocks

773-164

Conn Terminal Block RCP 4 POS Cable Mount 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Number of Circuits
    4
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box
  • Product Weight (g)
    2.7
  • Product Length (mm)
    19.5
  • Product Depth (mm)
    13
  • Product Height (mm)
    13.1
  • Housing Color
    Transparent
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources