Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Battery Cell Size
    AA
  • Product Depth (mm)
    50
  • Product Length (mm)
    77
  • Product Height (mm)
    20

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources