Arrow Electronic Components Online
770WX210|QUALTEK|simage
770WX210|QUALTEK|limage
Connector Power

770W-X2/10

Conn IEC 60320 C8 Inlet PL 2 POS 8.6mm Solder ST Thru-Hole 2 Terminal 1 Port

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    IEC 60320 C8 Inlet
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    8.6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    250VAC
  • Product Length (mm)
    22
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    15
  • Mounting
    Through Hole
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources