Arrow Electronic Components Online
770673-1|TE|limage
770673-1|TE|simage
Connector Contact

770673-1

Contact SKT Crimp ST Cable Mount 26-30AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    19.81
  • Product Depth (mm)
    6.09
  • Product Height (mm)
    6.09
  • Wire Size (AWG)
    26-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources